
30W AC/DC power supply with single 12V output at 2.5A. Features 83% efficiency, 3kV isolation voltage, and operates from 85-264V AC input. Mounts via DIN rail and offers a wide operating temperature range of -10°C to 71°C. RoHS compliant.
Sign in to ask questions about the TDK DPP30-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPP30-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 91mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 45mm |
| Max Current Rating | 720mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 9.17123oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP30-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
