
480W AC/DC power supply with a single 24V output, delivering up to 20A. Features 90% efficiency and 3kV isolation voltage, operating from 340-575V AC input at 63Hz. This DIN rail mountable unit offers a wide operating temperature range of -40°C to 71°C and is RoHS compliant.
Sign in to ask questions about the TDK DPP480-24-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPP480-24-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Efficiency | 90% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Isolation Voltage | 3kV |
| Length | 4.68inch |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 3.792lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP480-24-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
