
Enclosed AC/DC power supply with 24V nominal output voltage and 20A maximum output current, delivering 480W of power. Features active power factor correction and a wide input voltage range of 90-264 VAC. Operates efficiently at 89% and offers 3kV isolation voltage. Designed for DIN rail mounting, this single-output unit supports an operating temperature range of -40°C to 71°C.
TDK DPP480241 technical specifications.
| Current - Output 1 | 20A |
| Depth | 125mm |
| Efficiency | 89% |
| Frequency | 63Hz |
| Isolation Voltage | 3kV |
| Length | 175mm |
| Max Current Rating | 6.9A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP (480W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 4.233lb |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP480241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
