
50W AC-DC regulated power supply module, featuring a 15V nominal output voltage and 3.4A maximum output current. This board mount DC/DC converter operates with an efficiency of 85% across an input voltage range of 85V to 264V AC at 63Hz. It provides 3kV isolation voltage and is RoHS compliant, with dimensions of 45mm (length) x 1.77inch (width) x 2.95inch (height). Operating temperature range is -10°C to 71°C.
TDK DPP50-15 technical specifications.
| Current - Output 1 | 3.4A |
| Current Rating | 3.4A |
| Depth | 91mm |
| Efficiency | 85% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 45mm |
| Max Current Rating | 1.35A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.4A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 50W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPP (15-100W) |
| Voltage - Output 1 | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 9.17123oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP50-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
