
50W AC/DC power supply, single output, 24V at 2.1A. Features 7-pin PCB mounting, desktop style with DIN rail capability, and 86% efficiency. Operates from -10°C to 71°C with 3000VAC minimum isolation voltage. Includes power indicator, screw terminal input, and ±1% tolerance with 50mV max ripple and noise.
TDK DPP50-24 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 45 |
| Package Width (mm) | 91 |
| Package Height (mm) | 75 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 86% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.7A |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK DPP50-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.