
The DPX202170DT-4049A1 is an 0805 SMD/SMT signal filter from TDK, offering an insertion loss of 0.38dB. It operates within a temperature range of -40°C to 85°C. This component is suitable for surface mount applications and is available in quantities of 2000. The filter is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the TDK DPX202170DT-4049A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX202170DT-4049A1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.38dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX202170DT-4049A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
