
The DPX202690DT-4149A2 is an 0805 SMD/SMT signal filter from TDK, offering an insertion loss of 1.2dB. It operates within a temperature range of -40°C to 85°C. This component is suitable for surface mount applications and is available in tape and reel packaging with 2000 units per package. The DPX series is RoHS compliant and not radiation hardened.
Sign in to ask questions about the TDK DPX202690DT-4149A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX202690DT-4149A2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX202690DT-4149A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
