
The DPX204752DT-4028A1 is a RoHS compliant surface mount duplexer with an impedance of 50 ohms and an insertion loss of 1.1 dB. It is available in a package quantity of 2000 units, packaged in tape and reel. The duplexer is suitable for use in signal filtering applications.
Sign in to ask questions about the TDK DPX204752DT-4028A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX204752DT-4028A1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Impedance | 50R |
| Insertion Loss | 1.1dB |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX204752DT-4028A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
