Sign in to ask questions about the TDK DPX315950DT-5005B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX315950DT-5005B2 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DPX |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX315950DT-5005B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
