
Enclosed AC/DC power supply module delivering 40W total output power. Features a primary 5V output at 6A, with dual auxiliary outputs of +/-15V at 300mA each. Operates with an input voltage range of 9.5V to 18V, achieving 85% efficiency. Offers 1.6kV isolation voltage and a wide operating temperature range from -40°C to 85°C. Designed for chassis mount applications with DIN rail mounting capability.
TDK DPX4012T0515 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 6A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 4.92inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 0.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4012T0515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
