
Board mount DC/DC converter with 3 outputs, delivering 5V at 6A and +/-12V at 400mA, for a total of 40W output power. Features 85% efficiency, 1.6kV isolation voltage, and operates across a wide temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC. Dimensions are 2 inches in length, 1 inch in width, and 0.4 inches in height.
Sign in to ask questions about the TDK DPX4024T0512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX4024T0512 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4024T0512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.