Board mount DC/DC converter, 40W output power, featuring a 5V output at 6A, plus auxiliary +/-15V outputs at 300mA each. Operates from an 18V to 36V DC input range with 85% efficiency. Offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Dimensions are 2 inches in length, 1 inch in width, and 0.4 inches in height.
TDK DPX4024T0515 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.