
Enclosed AC/DC power supply module featuring dual 12V outputs, each delivering 1.667A for a total 40W output power. Operating with a wide DC input range from 9.5V to 36V, this power supply boasts 85% efficiency and 1.6kV isolation voltage. Designed for chassis or DIN rail mounting, it operates reliably across an extended temperature range of -40°C to 85°C.
TDK DPX4024WD12 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 1.667A |
| Current - Output 2 | 1.667A |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 4.92inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.67A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DPX |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4024WD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
