
Enclosed AC/DC power supply, 40W output power, delivering a nominal 15V at 2.67A. Features 85% efficiency, 1.6kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Designed for DIN rail mounting, this power supply accepts a nominal input voltage of 24V DC, with a range of 9.5V to 36V DC.
TDK DPX4024WS15 technical specifications.
| Current - Output 1 | 2.666A |
| Efficiency | 85% |
| Height | 4.88inch |
| Isolation Voltage | 1.6kV |
| Length | 13.78inch |
| Max Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 15V |
| Width | 5.51inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4024WS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.