
Enclosed AC/DC power supply module delivering 40W output power. Features three outputs: 5V at 6A, +15V at 300mA, and -15V at 300mA. Offers 85% efficiency and 1.6kV isolation voltage, operating across a -40°C to 85°C temperature range. Designed for DIN rail mounting with dimensions of 2" L x 1" W x 2.27" H.
TDK DPX4048T0515 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 6A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4048T0515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
