Enclosed AC/DC power supply module delivering 40W output power with dual 12V outputs, each capable of 1.67A. Features a wide input voltage range of 18V to 75V and 85% efficiency. Operates across an extended temperature range from -40°C to 85°C, with 1.6kV isolation voltage. Designed for DIN rail mounting, this chassis mount power supply offers robust performance and is CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DPX4048WD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX4048WD12 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 1.667A |
| Current - Output 2 | 1.667A |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Current | 1.67A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4048WD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.