
Enclosed DC/DC converter delivering 40W output power with dual ±15V outputs, each capable of 1.333A. Features 85% efficiency and 1.6kV isolation voltage, operating across a wide temperature range of -40°C to 85°C. Designed for chassis or DIN rail mounting, this module offers a compact 2" x 1" x 2.27" footprint. Input voltage range is 18V to 75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DPX4048WD15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX4048WD15 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 1.333A |
| Current - Output 2 | 1.333A |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Current | 1.33A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DPX4048WD15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
