
Enclosed AC/DC power supply, 40W output power, delivering 5V at 8A. Features 1.6kV isolation voltage and 85% efficiency. Operates within an 18V to 75V DC input range and a -40°C to 85°C temperature range. Designed for chassis mount and DIN rail installation, with dimensions of 2.95 inches (length) x 1.46 inches (width) x 2.27 inches (height). CE approved.
TDK DPX4048WS05 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 85% |
| Height | 2.27inch |
| Isolation Voltage | 1.6kV |
| Length | 2.95inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 5V |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DPX (40W) |
| Voltage - Output 1 | 5V |
| Width | 1.46inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
