TDK DR05-6R0UGB technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 143 |
| Input Voltage-Min | 88 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK DR05-6R0UGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.