
Enclosed AC/DC power supply featuring 24V nominal output voltage and 1.25A maximum output current, delivering 30W of power. This DIN rail mountable unit operates with an efficiency of 90% and offers an isolation voltage of 3kV. It accepts an AC input range of 85V to 264V and functions across an operating temperature range of -20°C to 70°C. Dimensions are 90mm (length) x 21mm (width) x 75mm (height).
TDK DRB-30-24-1 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 95mm |
| Efficiency | 90% |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Current Rating | 550mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DRB (15-100W) |
| Voltage - Output 1 | 24V |
| Weight | 3.351026oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DRB-30-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
