
Board mount DC/DC converter, 7.5W AC-DC regulated power supply module, featuring a 5V nominal output voltage and 1.5A maximum output current. Operates with AC input voltages from 90V to 264V, offering 3kV isolation voltage. Achieves 74% efficiency and functions across an operating temperature range of -25°C to 71°C. Dimensions are 18mm length and 55.6mm depth, with DIN rail mounting.
Sign in to ask questions about the TDK DSP10-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DSP10-5 technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 55.6mm |
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Length | 18mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP10-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
