Board mount DC/DC converter, 100.8W output power, delivering a regulated 24V at 4.2A. Features a wide AC input range from 90V to 264V, with 3kV isolation voltage. Operates efficiently at 85% and is designed for board mounting with dimensions of 89.9mm length, 55.6mm depth, and 53.34mm height. Suitable for operating temperatures between -25°C and 71°C.
Sign in to ask questions about the TDK DSP100-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DSP100-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.2A |
| Depth | 55.6mm |
| Efficiency | 85% |
| Height | 2.19inch |
| Isolation Voltage | 3kV |
| Length | 89.9mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.2A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | DIN Rail, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 24V |
| Weight | 11.287668oz |
| Width | 3.58inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP100-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
