
Board mount DC/DC converter with 25.2W maximum output power and a nominal output voltage of 12V. Features a single output with 2.1A maximum current, 3kV isolation voltage, and 82% efficiency. Operates across a wide AC input voltage range from 90V to 264V, with a temperature range of -25°C to 71°C. This RoHS compliant module is designed for board mounting and offers a compact footprint with dimensions of 53mm length and 55.6mm depth.
TDK DSP30-12 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 55.6mm |
| Efficiency | 82% |
| Isolation Voltage | 3kV |
| Length | 53mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.1A |
| Max Output Power | 25.2W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 12V |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP30-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
