
30W AC-DC regulated power supply module, featuring a 15V nominal output voltage and 2A maximum output current. This board mount DC/DC converter operates with an efficiency of 83% across a wide input voltage range of 90V to 264V AC. It offers 3kV isolation voltage and is RoHS compliant, with an operating temperature range from -25°C to 71°C. The module has a compact design with dimensions of 53mm (L) x 55.6mm (D) x 3.58 inches (H) and is suitable for DIN rail mounting.
TDK DSP30-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Depth | 55.6mm |
| Efficiency | 83% |
| Height | 3.58inch |
| Isolation Voltage | 3kV |
| Length | 53mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP |
| Voltage - Output 1 | 15V |
| Weight | 7.054792oz |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP30-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
