
31.2W AC-DC regulated power supply module, featuring a single 24V output at 1.3A. This board mount DC/DC converter operates with an input voltage range of 90-264V AC and boasts 83% efficiency. It offers 3kV isolation voltage and a wide operating temperature range from -25°C to 71°C. The module is RoHS compliant and designed for DIN rail mounting.
TDK DSP30-24 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 55.6mm |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Length | 53mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.3A |
| Max Output Power | 31.2W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31.2W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 24V |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.