
This DC/DC converter from TDK has a single output voltage of 24V and a maximum output current of 1.25A, with a maximum output power of 30W. The input voltage range is 90-304V. The device operates within a temperature range of -25°C to 71°C. It is compliant with RoHS regulations and is available in a 100-pin package.
TDK DSP30-24/277A technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.25A |
| Depth | 53mm |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 5.22inch |
| Max Input Voltage | 304V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP |
| Voltage - Output 1 | 24V |
| Weight | 7.054792oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP30-24/277A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.