TDK DSP30-277A technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 240mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 1.5A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK DSP30-277A to view detailed technical specifications.
No datasheet is available for this part.