
Board mount DC/DC converter, 15W output power, featuring a 5V nominal output voltage and 3A maximum output current. Operates with AC input voltages from 90V to 264V, offering 3kV isolation voltage. This regulated power supply module boasts an efficiency of 74% and a wide operating temperature range from -25°C to 71°C. Dimensions are 53mm in length and 55.6mm in depth.
TDK DSP30-5 technical specifications.
| Current - Output 1 | 3A |
| Depth | 55.6mm |
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Length | 53mm |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSP (7.5-100W) |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DSP30-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
