TDK DSR1804824 technical specifications.
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.7A |
| Max Power Dissipation | 178W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | DSR |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DSR1804824 to view detailed technical specifications.
No datasheet is available for this part.