DC/DC Power Supply Single-OUT 24V 1.8A 43.2W
TDK DSR35-24-110 technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Output Power | 43.2W |
| Input/Output Type | DC/DC |
| Output Current | 1.8A |
| Maximum Input Voltage | 143V |
| Input Voltage | 110V |
| Minimum Input Voltage | 70V |
| Output Type | Fixed |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Switching Regulator | Yes |
Download the complete datasheet for TDK DSR35-24-110 to view detailed technical specifications.
No datasheet is available for this part.