The DT12PW090A is a regulated AC/DC adapter with a single output of 9V at 1.3A maximum current. It operates from an input voltage range of 90 to 264V and has a maximum output power of 11.7W. The adapter has a typical efficiency of 75% and a ripple and noise of 1%. It is designed for use in desktop applications and has a typical hold-up time of 10ms at 120VAC and a typical inrush current of 25A at 120VAC. The adapter is protected against over current, over voltage, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
TDK DT12PW090A technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 11.7W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | US |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@120VACms |
| Typical Inrush Current | 25@120VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.