Plug-In Adapter Single-OUT 19V 0.65A 12.35W
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 650mA |
| Max Output Power | 12.35W |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 19V |
| Series | DT12 (12W) |
| RoHS | Compliant |