15W AC/DC plug-in adapter, single output, 15V at 1A. Features 90-264V AC input, 75% typical efficiency, and 1% line/ripple regulation. Offers over current, over voltage, and short circuit protection. Includes IEC 320-C7 input and a center-positive 2.1x5.5mm cylindrical female output connector. Operates from 0°C to 50°C with a 1-year warranty.
Checking distributor stock and pricing after the page loads.
TDK DT15W150P technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320-C7 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 12@120VACms |
| Typical Inrush Current | 20@120VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.