The DT60PW090P is a 9V DC-DC converter with an efficiency of 75% and a maximum output current of 4.5A. It has a maximum output power of 40.5W and a maximum power dissipation of 41W. The device is packaged in a single unit and has a power DIN 4-pin output connector. It operates within a temperature range of 0°C to 40°C.
TDK DT60PW090P technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 40.5W |
| Max Power Dissipation | 41W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Series | DT60 (60W) |
| RoHS | Compliant |
Download the complete datasheet for TDK DT60PW090P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.