
TDK DT60PW120P technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 39.6W |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 3.3A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | DT60 (60W) |
| Weight | 2.22226oz |
| RoHS | Compliant |
Download the complete datasheet for TDK DT60PW120P to view detailed technical specifications.
No datasheet is available for this part.