
The DT60PW201 is a dual output AC/DC power supply from TDK, offering 12V and 5.1V outputs with maximum currents of 6A and 2A respectively. The supply has a maximum output power of 60W and an efficiency of 75%. It operates within a temperature range of 0°C to 40°C and is available in a single package quantity. The output connectors are Power DIN, 4 Pin.
TDK DT60PW201 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Efficiency | 75% |
| Max Input Voltage | 264V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Number of Outputs | 2 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 6A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DT60 (60W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK DT60PW201 to view detailed technical specifications.
No datasheet is available for this part.
