
60W single-output AC/DC plug-in adapter delivering 24V at 2.5A. Features a 4-pin Power DIN output connector and operates from 90-264V AC input. This desktop module boasts 75% efficiency and is approved by UL, CSA, and EN standards. Designed for operation between 0°C and 40°C.
TDK DT60PW240P technical specifications.
| Approvals | UL, CSA, EN |
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 69mm |
| Efficiency | 75% |
| Length | 130mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DT60 (60W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK DT60PW240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
