This desktop adapter features a regulated output with three fixed voltages: 5V, 12V, and -12V. The maximum output current is 7A, 1.5A, and 0.3A for each output, respectively, with a maximum output power of 60W. The input voltage range is 90 to 264V AC, with a minimum efficiency of 70%. The operating temperature range is 0 to 45°C. The adapter has a IEC 320-C13 input connector and a black color. It also features over current, over voltage, and short circuit protection.
TDK DT70PW401 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 7|1.5|0.3A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Input Connector Type | IEC 320-C13 |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max)|120mV(Max)|120mV(Max) |
| Typical Hold-Up Time | 16@115VACms |
| Typical Inrush Current | 25(Max)@115VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK DT70PW401 to view detailed technical specifications.
No datasheet is available for this part.