
External AC/DC desktop power supply delivering 90W maximum output power. Features a nominal output voltage of 12V with a maximum output current of 7.5A. Operates within a 90-264V AC input range and boasts 87% efficiency. Includes a 4-pin Power DIN output connector and a 41.34-inch cord. Compliant with RoHS standards.
TDK DTM110PW120C technical specifications.
| Cord Length | 41.34inch |
| Current - Output 1 | 7.5A |
| Efficiency | 87% |
| Height | 1.52inch |
| Length | 6.7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 90W |
| Max Power Dissipation | 90W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 12V |
| Overall Depth | 38.5mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DTM110-C |
| Voltage - Output 1 | 12V |
| Weight | 1.3lb |
| Width | 2.55inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM110PW120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
