
65W AC/DC desktop power supply featuring 18V nominal output voltage and 3.6A maximum output current. This external adapter operates with a wide input voltage range of 90-264V AC, achieving 87% efficiency. It offers a single output with a 4-pin Power DIN connector and a 41.34-inch cord. Designed for operation between 0°C and 50°C, this power supply meets CE approval.
TDK DTM65PW180C technical specifications.
| Approvals | CE |
| Cord Length | 41.34inch |
| Current - Output 1 | 3.6A |
| Efficiency | 87% |
| Height | 1.57inch |
| Length | 5.2inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.6A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 18V |
| Overall Depth | 40mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DTM65-C |
| Voltage - Output 1 | 18V |
| Weight | 1lb |
| Width | 2.71inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM65PW180C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
