
65W AC/DC desktop power supply featuring a 24V output voltage and 2.7A maximum output current. This external adapter operates with a wide input voltage range of 90-264V AC, achieving 87% efficiency. Designed with a single fixed output, it utilizes a 4-pin Power DIN connector. Approvals include UL, IEC, and EN, and it operates within a temperature range of 0°C to 50°C.
TDK DTM65PW240C technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 2.7A |
| Depth | 69mm |
| Efficiency | 87% |
| Length | 132mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 2.7A |
| Output Power | 65W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 40mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DTM65-C (65W) |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM65PW240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
