
65W AC/DC desktop power supply, outputting 36V at 1.8A. Features a 4-pin Power DIN output connector and operates with a universal input voltage range of 90-264V AC. This adapter boasts 87% efficiency and a maximum operating temperature of 50°C. Approvals include CE, UL, IEC, and EN.
TDK DTM65PW360C technical specifications.
| Approvals | CE, UL, IEC, EN |
| Cord Length | 41.34inch |
| Current - Output 1 | 1.8A |
| Depth | 69mm |
| Efficiency | 87% |
| Height | 1.57inch |
| Length | 132mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Current | 1.8A |
| Output Power | 65W |
| Output Type | Fixed |
| Output Voltage | 36V |
| Overall Depth | 40mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DTM65-C |
| Voltage - Output 1 | 36V |
| Weight | 1lb |
| Width | 2.71inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM65PW360C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
