The TDK ECO2430SEO-D01H0110 is a power transformer with a single primary side and dual secondary sides. It has a maximum DCR of 0.21/0.12 on the primary side and 0.0173/0.0187/0.03 on the secondary side. The primary side voltage is 390V and the secondary side voltage is 12V or 17V. The transformer has a primary side inductance of 450 and a primary frequency of 100KHz. It is designed for through hole mounting and has 12 terminals. The operating temperature range is from -30°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Maximum DCR Primary Side | 0.21/0.12Ohm |
| Maximum DCR Secondary Side | 0.0173/0.0187/0.03Ohm |
| Primary Side Voltage | 390V |
| Secondary Side Voltage | 12|17V |
| Primary Side Inductance | 450uH |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 120°C |
| Primary Frequency | 100KHz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |