This 12V AC/DC power supply has a maximum output current of 25mA and a maximum output power of 300mW. It features a minimum isolation voltage of 4000VAC and a typical efficiency of 90%. Operating temperatures range from 0 to 50 degrees Celsius. The power supply is designed for medical applications and has a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1.5% |
| Pin Count | 23 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |