AC/DC Power Supply Single-OUT 12V 25A 300W Medical 23-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 23 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X23 |
| Width | 76.2 |
| Length | 152.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 40.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |