The EFE300M-24-12-HCMDL-YT is a single-output AC/DC power supply from TDK, featuring an output voltage of 24V and a maximum output current of 12.5A. It has a maximum output power of 300W and an efficiency of 90% typical. The supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of 0 to 50°C and has a pin count of 23. The power supply is enclosed in style and has a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1.5% |
| Pin Count | 23 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |