AC/DC Power Supply Single-OUT 12V 33.3A 400W Medical 22-Pin
TDK EFE400-12-ECMDS technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X22 |
| Width | 76.2 |
| Length | 152.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 34 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.