This general purpose inductor from TDK has a nominal inductance of 56uH and a minimum quality factor of 40 at the nominal inductance. It is designed for RF applications and has a maximum operating temperature of 80 degrees Celsius. The inductor is available in a radial package with a length of 5.4mm, a width of 4.4mm, and a height of 7mm, and is suitable for through hole mounting.
TDK EL0405RA-560J-3 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.4 |
| Tolerance | 5 |
| Package Width | 4.4 |
| Package Height | 7 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.204 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | EL0405 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | EL0405RA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.