Inductor Wirewound 2.2mH 5% 252KHz 30Q-Factor 48mA 42Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.048A |
| Maximum Saturation Current | 0.048A |
| Max DC Resistance | 42Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Product Length | 6.4mm |
| Product Depth | 6mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |