The EL0606RA-4R7J-PF is a wirewound inductor from TDK with an inductance of 4.7uH and a tolerance of 5%. It has a maximum DC current rating of 0.534A and a maximum saturation current of 0.534A. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 35MHz. It is available in a through-hole package with a product length of 6.4mm, product depth of 6mm, and a height of 10mm. The operating temperature range is from -20 to 80 degrees Celsius.
TDK EL0606RA-4R7J-PF technical specifications.
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.534A |
| Maximum Saturation Current | 0.534A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 35MHz |
| Lead Style | Radial |
| Product Length | 6.4mm |
| Product Depth | 6mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK EL0606RA-4R7J-PF to view detailed technical specifications.
No datasheet is available for this part.